
* Images are for reference only
0453.125NR
- Manufacturer
- Littelfuse
- MFR.Part #
- 0453.125NR
- JLCPCB Part #
- C3161439
- Package
- SMD,6.1x2.7mm
- Description
- 50A 125mA 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2925
200+
$1.2750
500+
$1.2300
1000+
$1.2075