
* Images are for reference only
0453.500NR
- Manufacturer
- Littelfuse
- MFR.Part #
- 0453.500NR
- JLCPCB Part #
- C6640539
- Package
- SMD,6.1x2.7mm
- Description
- 50A 500mA SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5910
200+
$0.6210
10+
$1.5555
500+
$0.6000