
* Images are for reference only
045901.5ER
- Manufacturer
- Littelfuse
- MFR.Part #
- 045901.5ER
- JLCPCB Part #
- C3156497
- Package
- SMD,7.2x4.3mm
- Description
- 1.5A 125V 125V SMD,7.2x4.3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7955
200+
$0.6960
500+
$0.6705
1000+
$0.6585