
* Images are for reference only
046602.5WR
- Manufacturer
- Littelfuse
- MFR.Part #
- 046602.5WR
- JLCPCB Part #
- C3158569
- Package
- 1206
- Description
- 50A 2.5A 32V 32V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0830
200+
$0.4200
500+
$0.4050
1000+
$0.3975