
* Images are for reference only
047201.5MXL
- Manufacturer
- Littelfuse
- MFR.Part #
- 047201.5MXL
- JLCPCB Part #
- C3163740
- Package
- Plugin,D2.8xL7.1mm
- Description
- 50A 1.5A 125V 125V Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2796
200+
$0.1082
500+
$0.1044
1000+
$0.1026