
* Images are for reference only
04732.25VXL
- Manufacturer
- Littelfuse
- MFR.Part #
- 04732.25VXL
- JLCPCB Part #
- C5468112
- Package
- Plugin,D3.4xL7.1mm
- Description
- 50A 2.25A Plugin,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7820
200+
$0.7110
500+
$0.6870
1000+
$0.6765