
* Images are for reference only
0477005.MRET1P
- Manufacturer
- Littelfuse
- MFR.Part #
- 0477005.MRET1P
- JLCPCB Part #
- C3162862
- Package
- Plugin,D5.5xL21.5mm
- Description
- Ceramic Tube Fuse 5A 500V 400V Plugin,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
200+
$0.2295
500+
$0.2220
1000+
$0.2175