
* Images are for reference only
0487020.MXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 0487020.MXP
- JLCPCB Part #
- C1665401
- Package
- D5.2xL20mm
- Description
- 20A 420V 420V D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8985
200+
$0.3480
500+
$0.3360
1000+
$0.3300