
* Images are for reference only
0498080.MX1M6
- Manufacturer
- Littelfuse
- MFR.Part #
- 0498080.MX1M6
- JLCPCB Part #
- C1665301
- Package
- -
- Description
- Delayed blow/Slow Blow 32V 1000A@32V Jcase Cartridge Fuse,Automotive Fuses 80A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 334
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1800
200+
$0.1890
12+
$0.4890