
* Images are for reference only
051406.3MXP
- Manufacturer
- Littelfuse
- MFR.Part #
- 051406.3MXP
- JLCPCB Part #
- C3166636
- Package
- -
- Description
- 5kA Ceramic Tube Fuse 6.3A 500V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9690
200+
$0.3750
500+
$0.3630
1000+
$0.3555