
* Images are for reference only
153.0010.6122
- Manufacturer
- Littelfuse
- MFR.Part #
- 153.0010.6122
- JLCPCB Part #
- C1665732
- Package
- -
- Description
- Delayed blow/Slow Blow 32V 2000A@32V Jcase Cartridge Fuse,Automotive Fuses 125A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 308
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1950
200+
$0.2055
12+
$0.5310