
* Images are for reference only
20KPA60A
- Manufacturer
- Littelfuse
- MFR.Part #
- 20KPA60A
- JLCPCB Part #
- C3701129
- Package
- P600
- Description
- 207A 97.6V 20kW 67V 60V P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$1.2105
200+
$1.2780
10+
$3.3015
500+
$1.2330