
* Images are for reference only
24612-13
- Manufacturer
- Littelfuse
- MFR.Part #
- 24612-13
- JLCPCB Part #
- C7174185
- Package
- -
- Description
- 12V 200A One Normally Open: 1A (SPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0660
160+
$2.4210
480+
$2.3400
960+
$2.2995