
* Images are for reference only
2N6405G
- Manufacturer
- Littelfuse
- MFR.Part #
- 2N6405G
- JLCPCB Part #
- C5346108
- Package
- TO-220AB
- Description
- 40mA 30mA 800V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0250
10+
$1.7190
30+
$1.5270
100+
$1.3305
500+
$1.2420
1000+
$1.2045