
* Images are for reference only
37002500430
- Manufacturer
- Littelfuse
- MFR.Part #
- 37002500430
- JLCPCB Part #
- C3158958
- Package
- Plugin
- Description
- 50A 250mA 250V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
200+
$0.0614
500+
$0.0591
1000+
$0.0581