
* Images are for reference only
38315000410
- Manufacturer
- Littelfuse
- MFR.Part #
- 38315000410
- JLCPCB Part #
- C3163610
- Package
- Plugin
- Description
- 50A 5A 300V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2042
200+
$0.0791
500+
$0.0762
1000+
$0.0749