
* Images are for reference only
39504000440
- Manufacturer
- Littelfuse
- MFR.Part #
- 39504000440
- JLCPCB Part #
- C3166544
- Package
- Plugin
- Description
- 100A 400mA 125V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2343
200+
$0.0906
500+
$0.0875
1400+
$0.0860