
* Images are for reference only
46212500000
- Manufacturer
- Littelfuse
- MFR.Part #
- 46212500000
- JLCPCB Part #
- C3164246
- Package
- -
- Description
- 100A 2.5A 350V 350V - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4875
200+
$0.1890
500+
$0.1830
1500+
$0.1800