
* Images are for reference only
60V 0.2A 自恢复型
- Manufacturer
- Littelfuse
- MFR.Part #
- 60V 0.2A 自恢复型
- JLCPCB Part #
- C19771
- Package
- Plugin
- Description
- Littelfuse 60V 0.2A 自恢复型
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 256
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
100+
$0.0335
300+
$0.0312
1000+
$0.0291