
* Images are for reference only
WSTM0603QLR010FNR
- Manufacturer
- Littelfuse
- MFR.Part #
- WSTM0603QLR010FNR
- JLCPCB Part #
- C20350350
- Package
- 0603
- Description
- 500mW 10mΩ Current Sensing Resistors ±50ppm/℃ ±1% 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 588
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0152
500+
$0.0146
1000+
$0.0143