
* Images are for reference only
SML-LXL1206SIC-TR
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXL1206SIC-TR
- JLCPCB Part #
- C5900455
- Package
- 1206
- Description
- 20mA Colorless transparent lens 75mcd Red 20° 2V 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1890
200+
$0.0755
500+
$0.0729
1000+
$0.0717