
* Images are for reference only
L150-3590500600000
- Manufacturer
- Lumileds
- MFR.Part #
- L150-3590500600000
- JLCPCB Part #
- C17221146
- Package
- SMD,5.2x5mm
- Description
- 640mA 3500K White 116° 6.1V SMD,5.2x5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9525
200+
$0.3810
500+
$0.3675
1000+
$0.3615