
* Images are for reference only
2.2.3.080001217
- Manufacturer
- MDH
- MFR.Part #
- 2.2.3.080001217
- JLCPCB Part #
- C42431599
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 300Ω 8MHz Surface Mount Crystal 10ppm 30ppm SMD3225-4P Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2992
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 2992
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
50+
$0.1100
150+
$0.0959
500+
$0.0854
3000+
$0.0770
6000+
$0.0728
Related Products