
* Images are for reference only
3ATH9Q
- Manufacturer
- MEC Switches
- MFR.Part #
- 3ATH9Q
- JLCPCB Part #
- C6064914
- Package
- Plugin
- Description
- Round Button 50mA Direct Insert SPST - normally open 24V 300gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2230
200+
$2.0850
500+
$2.0145
1000+
$1.9800