
* Images are for reference only
3CTL6
- Manufacturer
- MEC Switches
- MFR.Part #
- 3CTL6
- JLCPCB Part #
- C19541390
- Package
- -
- Description
- 50mA Direct Insert SPST - normally open 24V 300gf - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6800
200+
$1.8675
500+
$1.8060
1000+
$1.7745