
* Images are for reference only
5ETH965
- Manufacturer
- MEC Switches
- MFR.Part #
- 5ETH965
- JLCPCB Part #
- C6075993
- Package
- Plugin
- Description
- Round Button 50mA Direct Insert SPST - normally open 650gf 24V Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2240
200+
$1.6860
500+
$1.6290
1000+
$1.6020