
* Images are for reference only
31049114
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31049114
- JLCPCB Part #
- C5496983
- Package
- -
- Description
- 14 -40℃~+105℃ 1 5mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8270
200+
$6.7140
500+
$6.4905
1000+
$6.3795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →