
* Images are for reference only
31392104
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31392104
- JLCPCB Part #
- C5503984
- Package
- Plugin
- Description
- 4 Straight Needle -40℃~+105℃ 1 3.81mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8685
200+
$1.5450
500+
$1.4925
1000+
$1.4670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →