
* Images are for reference only
PM20C06HBNN
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- PM20C06HBNN
- JLCPCB Part #
- C3338508
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Policy 2mm 6P 3mm -40℃~+105℃ 2mm Single Row Black Copper Zinc SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0851
200+
$0.0899
10+
$0.2321
500+
$0.0867
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →