
* Images are for reference only
0009482078
- Manufacturer
- MOLEX
- MFR.Part #
- 0009482078
- JLCPCB Part #
- C6026290
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 5A -40℃~+105℃ 7P 600V Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 847
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6120
200+
$0.2445
500+
$0.2370
847+
$0.2325
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →