
* Images are for reference only
0009482151
- Manufacturer
- MOLEX
- MFR.Part #
- 0009482151
- JLCPCB Part #
- C5457396
- Package
- P=3.96mm
- Description
- 3.96mm Single Row Tin 4.5A 15P -40℃~+80℃ 600V 7.82mm P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 385
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4130
200+
$0.5640
385+
$0.5460
1155+
$0.5355