
* Images are for reference only
0009483075
- Manufacturer
- MOLEX
- MFR.Part #
- 0009483075
- JLCPCB Part #
- C6373962
- Package
- P=3.96mm
- Description
- 3.96mm Single Row Tin 4.5A -40℃~+80℃ 7P 600V 7.82mm P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 847
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5535
200+
$0.2205
500+
$0.2145
847+
$0.2100