
* Images are for reference only
0009483144
- Manufacturer
- MOLEX
- MFR.Part #
- 0009483144
- JLCPCB Part #
- C6955930
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 4A -40℃~+80℃ 14P 600V Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 385
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2035
200+
$0.8790
385+
$0.8505
1155+
$0.8355