
* Images are for reference only
0009484041
- Manufacturer
- MOLEX
- MFR.Part #
- 0009484041
- JLCPCB Part #
- C6025387
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 4.5A 4P -40℃~+105℃ 600V Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0140
200+
$0.4050
500+
$0.3915
1000+
$0.3855