This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0009485137

Manufacturer
MOLEX
MFR.Part #
0009485137
JLCPCB Part #
C6055787
Package
Plugin,P=3.96mm
Description
3.96mm Single Row Tin 5A -40℃~+105℃ 600V 13P Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 858

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3440
200+ $2.9310
500+ $2.8320
858+ $2.7840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons