
* Images are for reference only
0010081091
- Manufacturer
- MOLEX
- MFR.Part #
- 0010081091
- JLCPCB Part #
- C3345847
- Package
- Plugin,P=5.08mm
- Description
- Tin Direct Insert Round needle 3.18mm 9P 11.94mm 3.94mm 5.08mm Single Row Brass Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7230
240+
$0.2805
480+
$0.2700
960+
$0.2655