
* Images are for reference only
0010112133
- Manufacturer
- MOLEX
- MFR.Part #
- 0010112133
- JLCPCB Part #
- C697700
- Package
- P=2.54mm
- Description
- 2.54mm 1x13P 13 1 NO P=2.54mm Rectangular Connectors Housings ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4200
10+
$0.3390
30+
$0.3045
100+
$0.2610
500+
$0.2430
1000+
$0.2310
2000+
$0.2280
4000+
$0.2265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →