
* Images are for reference only
0010897480
- Manufacturer
- MOLEX
- MFR.Part #
- 0010897480
- JLCPCB Part #
- C5457634
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 48P 2.54mm Double Row Black Copper Alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 375
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4010
200+
$4.1505
375+
$4.0125
1125+
$3.9435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →