
* Images are for reference only
0015247043
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247043
- JLCPCB Part #
- C6769880
- Package
- Plugin,P=4.2mm
- Description
- 4.2mm 4.2mm Double Row Tin 4P -40℃~+105℃ 600V Direct Insert 11.33mm Plugin,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2465
200+
$0.4980
500+
$0.4815
1000+
$0.4725