
* Images are for reference only
0015247102
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247102
- JLCPCB Part #
- C6025445
- Package
- Plugin,P=4.2mm
- Description
- 4.2mm 4.2mm Double Row Tin -40℃~+105℃ 600V 10P Direct Insert 11.33mm Plugin,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5875
200+
$3.4260
500+
$3.3120
1440+
$3.2550