
* Images are for reference only
0015445140
- Manufacturer
- MOLEX
- MFR.Part #
- 0015445140
- JLCPCB Part #
- C6352778
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A 40P 500V -40℃~+125℃ Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 432
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4270
200+
$10.5450
432+
$10.1925
864+
$10.0185