
* Images are for reference only
0015445808
- Manufacturer
- MOLEX
- MFR.Part #
- 0015445808
- JLCPCB Part #
- C6055870
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A 500V -40℃~+125℃ 8P Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7985
200+
$7.9005
500+
$7.6365
1000+
$7.5060