
* Images are for reference only
0015446804
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446804
- JLCPCB Part #
- C5457849
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A 4P 500V -40℃~+105℃ Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1875
200+
$2.4690
500+
$2.3865
1000+
$2.3460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →