
* Images are for reference only
0015446826
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446826
- JLCPCB Part #
- C6025477
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A 500V -40℃~+105℃ 26P Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 648
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6010
200+
$7.0230
648+
$6.7890
1296+
$6.6720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →