
* Images are for reference only
0015446838
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446838
- JLCPCB Part #
- C5457533
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A 38P 500V -40℃~+105℃ Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 432
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5225
200+
$7.7895
432+
$7.5300
864+
$7.4010