This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0015446860

Manufacturer
MOLEX
MFR.Part #
0015446860
JLCPCB Part #
C5852743
Package
Plugin,P=2.54mm
Description
2.54mm 2.54mm Double Row Tin 2.5A 60P 500V -40℃~+105℃ Direct Insert 8.64mm Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 288

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.2370
288+ $9.6705
576+ $9.3480
864+ $9.1875

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons