
* Images are for reference only
0015453226
- Manufacturer
- MOLEX
- MFR.Part #
- 0015453226
- JLCPCB Part #
- C5458490
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2.5A -40℃~+105℃ 250V 26P Standing paste 9.35mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 432
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2935
200+
$2.1135
432+
$2.0415
864+
$2.0070