This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0015453552

Manufacturer
MOLEX
MFR.Part #
0015453552
JLCPCB Part #
C5458528
Package
SMD,P=2.54mm
Description
2.54mm 2.54mm Double Row Tin 2.5A -40℃~+105℃ 250V 52P Standing paste 9.35mm SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 192

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3385
192+ $2.1300
576+ $2.0595
960+ $2.0235

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons