This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0015453612

Manufacturer
MOLEX
MFR.Part #
0015453612
JLCPCB Part #
C6352822
Package
SMD,P=2.54mm
Description
2.54mm 2.54mm Double Row Tin 2.5A 12P -40℃~+105℃ 250V Standing paste 9.35mm SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 960

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1530
200+ $4.8495
500+ $4.6875
960+ $4.6080

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons