
* Images are for reference only
0015910240
- Manufacturer
- MOLEX
- MFR.Part #
- 0015910240
- JLCPCB Part #
- C6025534
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 24P 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 918
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8850
200+
$1.5510
500+
$1.4985
918+
$1.4730